MS27474T12F8SC

Heilind Number:AAOMS27474T12F8SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12F8SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12F8SC
SKU:AAOMS27474T12F8SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles like front wall mount and jam nut, these connectors offer versatility. Constructed with aluminum shells and featuring RoHS certified plating options, including gold, they ensure reliable conductivity and environmental resistance. With removable crimp contacts, they guarantee easy installation and maintenance. Perfect for military and industrial applications, these connectors are built to withstand rigorous conditions, meeting MIL-DTL-38999 II specifications.