MS27474T12F8SD

Heilind Number:AAOMS27474T12F8SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T12F8SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T12F8SD
SKU:AAOMS27474T12F8SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts in an insert and environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various mounting options like front and rear wall mount, jam nut, and box mount receptacles. Available in aluminum shells with plating options including gold, electroless nickel, and anodized aluminum, they offer versatility in applications. With M39029 rear release crimp contacts and a range of insert arrangements, these connectors ensure secure and reliable connections. Meeting military specification MIL-DTL-38999 II, they are ideal for demanding environments where durability and performance are essential.