MS27474T14A15P

Heilind Number:AAOMS27474T14A15P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14A15P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14A15P
SKU:AAOMS27474T14A15P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The connectors come in aluminum shells with plating options including electroless nickel and cadmium finishes. Utilizing M39029 rear release crimp contacts, they ensure secure connections with options for straight, RFI grounding, and standard plugs. With a focus on durability and conductivity, these connectors are ideal for military and industrial use, meeting MIL-DTL-38999 II specifications.