MS27474T14A15PA

Heilind Number:AAOMS27474T14A15PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14A15PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14A15PA
SKU:AAOMS27474T14A15PA

Detailed Description

MIL-DTL-38999 Series II connectors, known for their robust construction, offer reliable performance in harsh environments. With up to 128 contacts housed in a durable insert, these connectors ensure secure electrical connections. Featuring various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The plugs, available in straight, RFI grounding, and 90-degree cable clamp configurations, cater to different connectivity needs. Compliant with military specifications, these connectors guarantee high-quality standards. Crafted from aluminum with multiple plating options, including cadmium-free finishes, they offer corrosion resistance. Ideal for aerospace, defense, and industrial applications, MIL-DTL-38999 Series II connectors are designed to withstand extreme temperatures ranging from -65°C to 200°C, making them suitable for use in demanding operating conditions.