MS27474T14A15PB

Heilind Number:AAOMS27474T14A15PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14A15PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14A15PB
SKU:AAOMS27474T14A15PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts housed in a sealed insert. Operating between -65 °C and 200 °C, these connectors offer reliability in extreme conditions. Available in various mounting options such as front wall, rear wall, and jam nut, they cater to diverse installation needs. Featuring crimp-type contacts and bayonet coupling, they ensure secure and efficient electrical connections. With options for RoHS compliant finishes and various plating choices like gold and electroless nickel, these connectors meet stringent quality standards. Perfect for military and industrial applications, they provide durability and performance in demanding settings.