MS27474T14A15PD

Heilind Number:AAOMS27474T14A15PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14A15PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14A15PD
SKU:AAOMS27474T14A15PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for reliable electrical connections. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for diverse applications. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and more, they offer flexibility in installation. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Constructed with aluminum shells and offering multiple plating options including gold, they provide durability and high conductivity. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military and industrial use, offering reliable performance in demanding conditions.