MS27474T14A18S

Heilind Number:AAOMS27474T14A18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14A18S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14A18S
SKU:AAOMS27474T14A18S

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in demanding conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections. With aluminum shells and multiple plating options, such as cadmium and nickel, they offer durability and corrosion resistance. These connectors, compliant with military specifications, are ideal for aerospace, defense, and industrial applications requiring rugged and reliable connectivity.