MS27474T14A37P

Heilind Number:AAOMS27474T14A37P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14A37P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14A37P
SKU:AAOMS27474T14A37P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various receptacle styles like front and rear wall mount, jam nut, and box mount, they offer versatility in connectivity solutions. The connectors, compliant with military spec MIL-DTL-38999 II, come in aluminum shells with options for plating, including cadmium-free finishes. With crimp-type contacts and bayonet coupling, they ensure secure and reliable connections. Ideal for applications requiring rugged performance, these connectors are suited for aerospace, defense, and industrial use.