MS27474T14A37PA

Heilind Number:AAOMS27474T14A37PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14A37PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14A37PA
SKU:AAOMS27474T14A37PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Operating in temperatures ranging from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Crafted from durable aluminum, with plating options including electroless nickel and cadmium finishes, these connectors ensure longevity and performance. Suitable for military and industrial applications, they meet rigorous standards for conductivity, ingress protection, and environmental resilience.