| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T14A5P L/C |
| SKU: | AAOMS27474T14A5P L/C |
MS27474T14A5P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts housed in a highly durable insert, are designed for harsh environmental conditions. With an extensive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme settings. Available in various mounting styles, including jam nut and box mount receptacles, they offer flexibility in installation. Crafted with aluminum shells and plated with RoHS compliant finishes, these connectors prioritize durability and environmental compliance. Please note that this assembly does not ship with contacts, allowing for customization based on specific application requirements.