MS27474T14B15PB

Heilind Number:AAOMS27474T14B15PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14B15PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14B15PB
SKU:AAOMS27474T14B15PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts in an insert. These environmentally sealed connectors operate in temperatures ranging from -65 °C to 200 °C, making them ideal for a wide range of applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, along with multiple shell sizes and insert arrangements, these connectors provide flexibility in design. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium finishes, they ensure durability and reliability. Certified for RoHS compliance, these connectors are a dependable choice for demanding environments.