MS27474T14B15PC

Heilind Number:AAOMS27474T14B15PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14B15PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14B15PC
SKU:AAOMS27474T14B15PC

Detailed Description

MIL-DTL-38999 Series II connectors boast high performance with up to 128 contacts in a secure insert. These connectors are designed for harsh environments, featuring a wide operating temperature range from -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The plugs come in straight, RFI grounding, and standard options with a 90-degree cable clamp, ensuring reliable connectivity. Constructed with aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, these connectors guarantee durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they are ideal for demanding industrial and military environments where rugged performance is essential.