MS27474T14B15SC

Heilind Number:AAOMS27474T14B15SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14B15SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14B15SC
SKU:AAOMS27474T14B15SC

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring a versatile range of receptacle options including front and rear wall mount, jam nut, and box mount configurations, these connectors ensure secure and reliable connections. With a rugged construction and environmental sealing, they provide durability and protection in demanding applications. Operating in temperatures ranging from -65 °C to 200 °C, they are suitable for use in extreme conditions. Available in various shell sizes and insert arrangements, these connectors utilize M39029 rear release crimp contacts for efficient and reliable connections. The aluminum shells come with multiple plating options, including cadmium and electroless nickel, catering to diverse needs. RoHS compliant finishes are also available, ensuring environmental responsibility. Suitable for military and industrial applications, these connectors are ideal for use in aerospace, defense, and other critical sectors.