MS27474T14B35B

Heilind Number:AAOMS27474T14B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14B35B
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14B35B
SKU:AAOMS27474T14B35B

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering reliable performance with up to 128 contacts. Featuring a wide operating temperature range from -65 °C to 200 °C, these connectors are environmentally sealed for durability. Available in various mounting options including jam nut, front and rear wall mount, and box mount receptacles, they provide flexibility in installation. With aluminum shells and a choice of plating options such as electroless nickel and cadmium finishes, these connectors ensure robust connectivity. Compliant with military specification MIL-DTL-38999 II, they are suitable for demanding applications where reliability is crucial.