MS27474T14B35BA

Heilind Number:AAOMS27474T14B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14B35BA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14B35BA
SKU:AAOMS27474T14B35BA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert that ensures reliable connectivity. With an operating temperature range of -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The plugs come in straight, RFI grounding, and standard configurations with options for cable clamp orientation. Constructed with aluminum shells and offered in different plating options including cadmium and nickel finishes, these connectors are durable and corrosion-resistant. Compliant with MIL-DTL-38999 II specifications, they guarantee high performance and reliability in demanding environments.