| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T14B35PB L/C |
| SKU: | AAOMS27474T14B35PB L/C |
MS27474T14B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts within an insert, are designed for harsh environments with their environmental sealing and wide operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front wall mount, rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. The straight, RFI grounding, and standard plugs with a 90-degree cable clamp provide flexibility for different applications. Made of aluminum with plating options such as cadmium and nickel, they meet stringent military specifications for durability. RoHS compliant finishes are also available. Please note that this assembly does not ship with contacts.