| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T14B35PD L/C |
| SKU: | AAOMS27474T14B35PD L/C |
MS27474T14B35PD L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are engineered for demanding environments, offering up to 128 contacts in a rugged, environmentally sealed design. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize rear release crimp contacts for secure connections. Constructed of aluminum with plating options like cadmium and electroless nickel, they guarantee durability. Compliant with military specification MIL-DTL-38999 II, these connectors are the perfect choice for applications requiring high performance in harsh environments. Please note that this assembly does not ship with contacts.