| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T14B35S L/C |
| SKU: | AAOMS27474T14B35S L/C |
MS27474T14B35S L/C
Specifications
Detailed Description
Elevate your connectivity with the MIL-DTL-38999 Series II connectors, featuring up to 128 contacts housed securely in an environmentally sealed insert. Engineered for rugged environments, these connectors offer versatile mounting options including front and rear wall mount, jam nut, and box mount receptacles. With an impressive operating temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Crafted from durable aluminum shells with a variety of plating options available, including cadmium-free finishes, these connectors meet stringent military specifications. The crimp type, bayonet coupling design with removable contacts guarantees secure and efficient connections. Perfect for aerospace, defense, and industrial applications, these connectors are essential for mission-critical systems. Please note that this assembly does not ship with contacts.