MS27474T14B5P

Heilind Number:AAOMS27474T14B5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14B5P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14B5P
SKU:AAOMS27474T14B5P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and more, they offer versatility in installation. The connectors come in aluminum shells with plating options including cadmium and nickel, ensuring durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, they provide reliable connectivity. RoHS compliant finishes are also available. Perfect for military and industrial applications, these connectors meet stringent quality standards for performance and longevity.