MS27474T14B5PA

Heilind Number:AAOMS27474T14B5PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14B5PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14B5PA
SKU:AAOMS27474T14B5PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. These environmentally sealed connectors have a wide operating temperature range from -65°C to 200°C. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in aluminum shells with plating options such as gold, electroless nickel, and cadmium finishes, these connectors ensure reliable conductivity. With RoHS compliant finishes, they meet environmental regulations. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, offering flexibility in contact arrangements. Suitable for military and industrial applications, they guarantee durability with a mating life of 500 cycles.