MS27474T14B5PD

Heilind Number:AAOMS27474T14B5PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14B5PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14B5PD
SKU:AAOMS27474T14B5PD

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and box mount, they cater to diverse installation needs. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options including cadmium and nickel for corrosion resistance, they ensure long-lasting performance. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for applications requiring secure electrical connections in demanding environments.