| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T14B5P L/C |
| SKU: | AAOMS27474T14B5P L/C |
MS27474T14B5P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a robust aluminum shell and versatile mounting options, are engineered to thrive in harsh environments with an impressive operating temperature range of -65 °C to 200 °C. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable performance in demanding industrial and aerospace applications. Offering a selection of plating options including electroless nickel and cadmium finishes, they prioritize durability and corrosion resistance. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Compliant with military specification MIL-DTL-38999 II, they meet stringent quality standards for mission-critical operations. Please note that this assembly does not ship with contacts.