MS27474T14B5SB

Heilind Number:AAOMS27474T14B5SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14B5SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14B5SB
SKU:AAOMS27474T14B5SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable performance in harsh conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors come in aluminum shells with options for plating, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they provide secure connections. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for demanding aerospace, defense, and industrial applications.