MS27474T14B97PC

Heilind Number:AAOMS27474T14B97PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14B97PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14B97PC
SKU:AAOMS27474T14B97PC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, enclosed in an environmentally sealed insert. Designed for harsh environments, they offer a wide operating temperature range from -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure reliable performance. With options for straight, RFI grounding, and standard plugs, they cater to diverse connectivity needs. Compliant with military specification MIL-DTL-38999 II, these circular connectors guarantee durability and quality. Crafted from aluminum with plating choices including cadmium and nickel, they provide excellent conductivity and protection. Suitable for demanding applications, these connectors offer a service rating of I, with 500 mating cycles and RoHS compliance options available.