MS27474T14B97PD

Heilind Number:AAOMS27474T14B97PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14B97PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14B97PD
SKU:AAOMS27474T14B97PD

Detailed Description

MIL-DTL-38999 Series II connectors offer durable and reliable performance in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, they ensure secure connectivity in a wide range of applications. Operating smoothly between -65 °C and 200 °C, these connectors are designed for versatility and resilience. Available in various mounting options such as front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they cater to diverse installation needs. Featuring straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they provide flexibility in connection setups. The use of M39029 rear release crimp contacts in different sizes guarantees compatibility and efficiency. Constructed with aluminum shells and offering plating choices like electroless nickel and cadmium finishes, these connectors prioritize durability and performance. RoHS certified options further enhance their environmental compliance. With a focus on quality and functionality, MIL-DTL-38999 Series II connectors are the ideal choice for demanding electrical applications.