MS27474T14F15PB

Heilind Number:AAOMS27474T14F15PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14F15PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14F15PB
SKU:AAOMS27474T14F15PB

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within a secure insert, offering reliable performance in harsh environments. With an extensive operating temperature range from -65°C to 200°C, these connectors are ideal for a wide range of applications. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. Available in 9 shell sizes and 52 insert arrangements, they accommodate diverse connectivity needs. Utilizing M39029 rear release crimp contacts in various sizes, including 22D, 22M, 22, 20, 16, and 12, they guarantee efficient contact conductivity. Constructed with aluminum shells and offering multiple plating options like cadmium and nickel, they ensure durability and performance. With RoHS certified finishes, they also meet environmental standards, making them a reliable choice for military and industrial applications.