MS27474T14F15SC

Heilind Number:AAOMS27474T14F15SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14F15SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14F15SC
SKU:AAOMS27474T14F15SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles such as front wall, rear wall, jam nut, and box mount receptacles, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, including a 90-degree cable clamp, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. The aluminum shells come with a range of plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial use, these connectors guarantee durability and performance in demanding conditions.