| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T14F35PB L/C |
| SKU: | AAOMS27474T14F35PB L/C |
MS27474T14F35PB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are built to withstand extreme conditions, featuring up to 128 contacts housed in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, they ensure reliable performance in harsh environments. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. Constructed with durable aluminum shells and offering plating options such as electroless nickel, they guarantee long-lasting durability. Designed to meet MIL-DTL-38999 II specifications, they are trusted for military and aerospace use. Please note that this assembly does not ship with contacts.