MS27474T14F35PC

Heilind Number:AAOMS27474T14F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14F35PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14F35PC
SKU:AAOMS27474T14F35PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for various applications. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and more, they offer flexibility in installation. The connectors come in aluminum shells with options for different plating finishes, including RoHS certified cadmium-free options. Utilizing M39029 rear release crimp contacts, they ensure secure connections. These connectors, compliant with MIL-DTL-38999 II specifications, are rugged, reliable, and suitable for demanding military and industrial environments.