| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T14F35PC L/C |
| SKU: | AAOMS27474T14F35PC L/C |
MS27474T14F35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. Constructed with durable aluminum shells and offering RoHS compliant finishes like electroless nickel plating, these connectors guarantee long-lasting durability. Utilizing M39029 rear release crimp contacts for secure connections, they meet stringent performance standards for military and industrial applications. Please note that this assembly does not ship with contacts.