MS27474T14F35S

Heilind Number:AAOMS27474T14F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14F35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14F35S
SKU:AAOMS27474T14F35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts housed in a secure insert. These connectors offer reliable performance in extreme conditions, with an operating temperature range from -65°C to 200°C. Featuring various mounting options such as front wall, rear wall, jam nut, and box mount receptacles, they suit diverse installation needs. Available in aluminum shells with plating options including cadmium and nickel, these connectors ensure durability and corrosion resistance. The 37-contact configuration, utilizing gold-plated removable crimp contacts, offers high conductivity and mating reliability. With a bayonet coupling design and RoHS-compliant finishes, they meet stringent military specifications for performance and environmental safety. Perfect for applications requiring secure electrical connections in harsh environments.