MS27474T14F35SB

Heilind Number:AAOMS27474T14F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14F35SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14F35SB
SKU:AAOMS27474T14F35SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells, they provide durability and reliability, with plating options such as cadmium and nickel for corrosion resistance. RoHS compliant finishes are also available. Suitable for military and industrial applications, these connectors ensure secure and efficient electrical connections in demanding conditions.