MS27474T14F37SA

Heilind Number:AAOMS27474T14F37SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14F37SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14F37SA
SKU:AAOMS27474T14F37SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The connectors come in aluminum shells with options for plating, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure secure connections with sizes ranging from 22D to 12. Ideal for military and industrial use, these connectors meet MIL-DTL-38999 II specifications for durability and performance.