MS27474T14F37SC

Heilind Number:AAOMS27474T14F37SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14F37SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14F37SC
SKU:AAOMS27474T14F37SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, jam nut, and box mount receptacle options, they offer versatility in installation. These connectors, with an operating temperature range from -65 °C to 200 °C, are environmentally sealed for reliable performance. Available in aluminum shells with various plating options, including gold for optimal conductivity, they meet stringent military specifications for durability. Suitable for demanding applications, these connectors ensure secure and efficient electrical connections in rugged conditions.