MS27474T14F5PA

Heilind Number:AAOMS27474T14F5PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14F5PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14F5PA
SKU:AAOMS27474T14F5PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable connectivity. Constructed with aluminum shells and plated with options like electroless nickel, they meet stringent military specifications for durability. Ideal for use in demanding environments, these connectors provide secure and efficient electrical connections.