MS27474T14F97PA

Heilind Number:AAOMS27474T14F97PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14F97PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14F97PA
SKU:AAOMS27474T14F97PA

Detailed Description

The MIL-DTL-38999 Series II connectors are rugged and versatile, featuring up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they offer reliable performance in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles including jam nut, front and rear wall mount, and front box mount, these connectors are ideal for military and aerospace applications. With options for straight, RFI grounding, and standard plugs, as well as a range of shell sizes and insert arrangements, they provide flexibility for different connection needs. Made of aluminum with various plating options, including RoHS compliant finishes, these connectors ensure durability and compatibility. Suitable for use in demanding conditions, they meet MIL-DTL-38999 II standards for quality and performance.