MS27474T14F97PB

Heilind Number:AAOMS27474T14F97PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T14F97PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T14F97PB
SKU:AAOMS27474T14F97PB

Detailed Description

MIL-DTL-38999 Series II connectors, known for their rugged durability, offer high-performance connectivity in harsh environments. With up to 128 contacts housed in a secure insert, these connectors are ideal for demanding applications. Featuring a wide operating temperature range from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different installation requirements. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating diverse connectivity needs. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, they guarantee efficient signal transmission. Constructed with aluminum shells and offering multiple plating options such as cadmium and nickel, these connectors provide enhanced corrosion resistance. Meeting MIL-DTL-38999 II military specifications, they ensure compliance with stringent quality standards. Whether in aerospace, defense, or industrial applications, these connectors deliver robust and dependable connectivity solutions.