MS27474T16A26P

Heilind Number:AAOMS27474T16A26P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16A26P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16A26P
SKU:AAOMS27474T16A26P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in extreme conditions. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for military and aerospace applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors come in aluminum shells with plating options such as electroless nickel and cadmium finishes. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connectivity. These connectors are RoHS compliant and offer excellent durability with a mating life of 500 cycles, making them a reliable choice for demanding environments.