| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T16A26P L/C |
| SKU: | AAOMS27474T16A26P L/C |
MS27474T16A26P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474T16A26PLC model, are meticulously engineered to deliver robust and reliable electrical connectivity in harsh environments. With a jam nut mounting design and bayonet coupling, these connectors ensure secure attachment. Their aluminum shells, available in various finishes including electroless nickel and iridescent yellow cadmium, provide exceptional durability. Featuring a removable crimp contact type and 26-pin configuration, they offer versatility in signal transmission. Rated for operation between -65 °C and 200 °C, these connectors are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.