MS27474T16A35S

Heilind Number:AAOMS27474T16A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16A35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16A35S
SKU:AAOMS27474T16A35S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in a single insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles, including jam nut and box mount, they provide flexibility in installation. Featuring durable aluminum shells with optional plating finishes such as electroless nickel and cadmium, these connectors ensure reliability in diverse conditions. Certified for RoHS compliance, they meet environmental standards. Suitable for military and industrial use, the MIL-DTL-38999 II connectors guarantee high performance and longevity.