MS27474T16B26S

Heilind Number:AAOMS27474T16B26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16B26S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16B26S
SKU:AAOMS27474T16B26S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring various mounting options such as front wall, rear wall, and jam nut, they offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offered in different plating options including cadmium and nickel, these connectors ensure durability. With RoHS compliant finishes available, they meet environmental standards. Ideal for military and industrial applications, these connectors provide secure and efficient electrical connections in demanding conditions.