| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T16B26S L/C |
| SKU: | AAOMS27474T16B26S L/C |
MS27474T16B26S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a jam nut mounting design, are meticulously engineered for reliable electrical connections in harsh environments. With a capacity for up to 128 contacts, these connectors offer extensive connectivity options. Their rugged aluminum shells, coupled with various plating finishes including RoHS certified options, ensure durability and corrosion resistance. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications in military and industrial settings. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.