MS27474T16B35BA

Heilind Number:AAOMS27474T16B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16B35BA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16B35BA
SKU:AAOMS27474T16B35BA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. These connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offered in multiple plating options such as cadmium and nickel, they ensure durability and reliability. With RoHS compliant finishes available, they meet environmental standards. Perfect for military and industrial use, these connectors provide secure and efficient electrical connections in demanding conditions.