MS27474T16B35BC

Heilind Number:AAOMS27474T16B35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16B35BC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16B35BC
SKU:AAOMS27474T16B35BC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts sealed for protection. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, they boast versatility in connectivity. Utilizing M39029 rear release crimp contacts, these connectors ensure secure contact points. Crafted from aluminum, they come with plating options like cadmium and nickel, meeting RoHS certification standards. Suitable for military and industrial applications, these connectors guarantee efficiency and durability in demanding settings.