MS27474T16B35BD

Heilind Number:AAOMS27474T16B35BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16B35BD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16B35BD
SKU:AAOMS27474T16B35BD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells, they offer plating options such as cadmium and nickel finishes. With RoHS certified cadmium free options, these connectors ensure reliable performance in demanding applications.