MS27474T16B35PA

Heilind Number:AAOMS27474T16B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16B35PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16B35PA
SKU:AAOMS27474T16B35PA

Detailed Description

MIL-DTL-38999 Series II connectors deliver robust performance in harsh environments, boasting up to 128 contacts within a secure insert. With an extensive operating temperature range of -65°C to 200°C, these connectors are built to withstand extreme conditions. Available in various mounting styles such as front wall mount, rear wall mount, jam nut, and more, they offer versatility in installation. Featuring durable aluminum shells with plating options including electroless nickel and cadmium finishes, these connectors ensure reliable conductivity. With RoHS compliant variants, they meet modern environmental standards while maintaining military-grade quality. Perfect for demanding applications, these connectors provide a dependable solution for your electrical connectivity needs.