MS27474T16B35S

Heilind Number:AAOMS27474T16B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16B35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16B35S
SKU:AAOMS27474T16B35S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a rugged, environmentally sealed design. Operating reliably in extreme conditions, they can withstand temperatures ranging from -65°C to 200°C. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors cater to diverse installation requirements. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering plating options including cadmium and nickel, these connectors ensure durability and reliability in military and industrial applications.