| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T16B6P L/C |
| SKU: | AAOMS27474T16B6P L/C |
MS27474T16B6P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, with a shell size of 16 and 6 contacts, offer reliable electrical connectivity in harsh environments. Featuring jam nut mounting, these receptacles ensure secure attachment. Constructed with durable aluminum shells and plated with electroless nickel and cadmium finishes, they provide excellent corrosion resistance. With a maximum operating temperature of 175 °C and a minimum of -65 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.