MS27474T16B6SA

Heilind Number:AAOMS27474T16B6SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16B6SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16B6SA
SKU:AAOMS27474T16B6SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer durability in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The connectors come in aluminum shells with plating options including cadmium and nickel, ensuring reliable performance. Compliant with military specification MIL-DTL-38999 II, these circular receptacles with removable crimp contacts are ideal for applications requiring rugged and secure electrical connections.