MS27474T16B6SC

Heilind Number:AAOMS27474T16B6SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16B6SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16B6SC
SKU:AAOMS27474T16B6SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front and rear wall mount options, as well as jam nut and box mount receptacles, they offer versatile connectivity solutions. These connectors, with operating temperatures ranging from -65 °C to 200 °C, are ideal for demanding applications. Available in aluminum shells with various plating options, including RoHS compliant finishes, they ensure reliable performance. The connectors, meeting military specification MIL-DTL-38999 II, boast durability and conductivity, making them suitable for aerospace, defense, and industrial settings.